• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6274930 Fasteners (W x D) 238 mm x 124 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 238 mm
  • Depth = 124 mm
  • Design = balanced
  • Mounting type of the channel = wall
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
Product type

Fasteners

Content

1 pc(s)

Factory colour

Pure white

Dim

(W x D) 238 mm x 124 mm

Width

238 mm

Depth

124 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956457 OBO Bettermann 6274930 Fasteners (W x D) 238 mm x 124 mm 1 pc(s) Pure white

Description

Wall end panel open for device installation duct system GES and GEA to complete wall penetrations for wall mounting.

This text is machine translated.