• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6278170 Fasteners (W x D) 210 mm x 90 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 210 mm
  • Depth = 90 mm
  • Design = universal
  • Suitable for = left/right
  • Cut-lamination = No
  • Mounting type = snap-on
  • Material = Steel
  • Material good = other
  • Halogen-free = Yes
  • Surface = galvanized and coated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
Product type

Fasteners

Content

1 pc(s)

Factory colour

Pure white

Dim

(W x D) 210 mm x 90 mm

Width

210 mm

Depth

90 mm

Suitable for

Left/right

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959195 OBO Bettermann 6278170 Fasteners (W x D) 210 mm x 90 mm 1 pc(s) Pure white

Description

End piece for GS device installation duct

This text is machine translated.