• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6312950 X-joint 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Side arm design: Flat profile
  • Execution of rung: Profile unperforated
  • Cable length 110 mm
  • Cable conductor width 400 mm
  • Inner radius 500 mm
  • Wide-range version: Yes
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Colour: Other
Product type

X-joint

Content

1 pc(s)

Dim

(W x H) 400 mm x 110 mm

Width

400 mm

Height

110 mm

Material (details)

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135089 OBO Bettermann 6312950 X-joint 1 pc(s)

Description

Crossing, horizontal, for all wide-range cables with side height of 110 mm

This text is machine translated.