• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann ACMHB M10x30 A4 1148088 T-head bolt 10 mm 31 mm Steel (stainless) 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head width 16.5 mm
Product type

T-head bolt

Content

50 pc(s)

Material

Steel (stainless)

Length

31 mm

Thread size

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965145 OBO Bettermann ACMHB M10x30 A4 1148088 T-head bolt 10 mm 31 mm Steel (stainless) 50 pc(s)

Description

T-head bolt for use with profile rails CM 3015, 3518 and 3518 CM

This text is machine translated.