• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann CL27HB M5x25 ZL 1148020 T-head bolt 5 mm 23 mm Steel 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head width 10.1 mm
Product type

T-head bolt

Content

50 pc(s)

Material

Steel

Length

23 mm

Thread size

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967248 OBO Bettermann CL27HB M5x25 ZL 1148020 T-head bolt 5 mm 23 mm Steel 50 pc(s)

Description

T-head bolt for use with profile rail CL 2712

This text is machine translated.