• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann ACMHB M6x30 ZL 1148056 T-head bolt 6 mm 31 mm Steel 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head width 16.5 mm
Product type

T-head bolt

Content

50 pc(s)

Material

Steel

Length

31 mm

Thread size

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959731 OBO Bettermann ACMHB M6x30 ZL 1148056 T-head bolt 6 mm 31 mm Steel 50 pc(s)

Description

T-head bolt for use with profile rails CM 3015, 3518 and 3518 CM

This text is machine translated.