• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann AIK ESL 15040 End piece

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 40 mm
  • Width = 150 mm
  • Design = left
  • Material = Steel
  • Material good = other
  • Halogen-free = Yes
  • Suitable for function receives = No
  • Surface = other
  • Color = nature
  • With protective film = No
  • Mounting type = snap-on
Product type

End piece

Height

40 mm

Width

150 mm

Dim

(W x H) 150 mm x 40 mm

Factory colour

Ecru

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960669 OBO Bettermann AIK ESL 15040 End piece

Description

Channel cable termination for the left lying filler of aik channels, with connection terminal for protective conductor connection

This text is machine translated.