• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann AIKA DAT 15040 Cover inset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = cover one-sided chamfered
  • With protrusion = Yes
  • Function = other
  • Width = 150 mm
  • Height = 37 mm
  • Length = 800 mm
  • Installation opening = square
  • The number of mounting holes = 0
  • With opening port = No
  • Material = Steel
Product type

Cover inset

Height

37 mm

Length

800 mm

Width

150 mm

Dim

(L x W x H) 800 x 150 x 37 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956696 OBO Bettermann AIKA DAT 15040 Cover inset

Description

Device connection cover for branch channel lower part AIKA/U for the development of the Telitanks. The cover sloping dominated the trunking base on both sides at an angle of 45°.

This text is machine translated.