• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Cable sleeve Content: 5 pc(s)

1/2
Product type
Cable sleeve
Min. cross section
4 mm²
max. cross section
6 mm²
Content
5 pc(s)
Factory colour
Light grey
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For the connection of paper with plastic insulated cables: no
  • Number of conductor: 5
  • Nominal cable cross section: 4..6 mm²
  • Mining approval: no
  • With concentric shielding: no
  • Suitable for: other
  • Connection accessories included: screw connectors
  • Halogen-free: yes
  • Protection class: IP54
  • Nominal voltage: 660 V
Product type

Cable sleeve

Min. cross section

4 mm²

max. cross section

6 mm²

Content

5 pc(s)

Factory colour

Light grey

Suitable for

Other

Description

Protection type, rated voltage 660 V. sleeves are determined in accordance with VDE only for fixed installation! 117/2.5 VDE/PG 16: Nominal cross-section 2.5 mm², with 5-pin terminal 2.5 mm² and cable inserts with strain relief for cable diameters 9-14 mm. 117/6 VDE/PG21: Nominal cross-section 6 mm², with 5-pin terminal insert 6 mm² and cable inserts with strain relief for cable diameter 12-18 mm.

This text is machine translated.

What kind of Cable Sleeves are you looking for?