• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DBS 80 Lid

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 95 mm
  • Installation opening = round
  • Cover Installation opening = Yes
  • Material thickness = 2 mm
  • Material = Steel
Product type

Lid

(Ø)

95 mm

Dim

(Ø) 95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956129 OBO Bettermann DBS 80 Lid

Description

Mounting protection cover for an underground outlet US 80

This text is machine translated.