• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DIN 933 M10x45VA 3156040 Hexagon head screw 10 mm 45 mm Steel (stainless) 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wrench size 17 mm
Product type

Hexagon head screw

Nut included

No

Content

50 pc(s)

Material

Steel (stainless)

Length

45 mm

Thread size

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965439 OBO Bettermann DIN 933 M10x45VA 3156040 Hexagon head screw 10 mm 45 mm Steel (stainless) 50 pc(s)

Description

Cap screw DIN 933

This text is machine translated.