• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DIN933 M6x16 V4A 3156016 Hexagon head screw 6 mm 16 mm Steel (stainless) 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wrench size 10 mm
Product type

Hexagon head screw

Nut included

No

Content

100 pc(s)

Material

Steel (stainless)

Length

16 mm

Thread size

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966762 OBO Bettermann DIN933 M6x16 V4A 3156016 Hexagon head screw 6 mm 16 mm Steel (stainless) 100 pc(s)

Description

Cap screw DIN 933

This text is machine translated.