• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DIN933 M8x20 V4A 3156024 Hexagon head screw 8 mm 20 mm Steel (stainless) 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 13 mm
Product type

Hexagon head screw

Nut included

No

Content

100 pc(s)

Material

Steel (stainless)

Length

20 mm

Thread size

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966761 OBO Bettermann DIN933 M8x20 V4A 3156024 Hexagon head screw 8 mm 20 mm Steel (stainless) 100 pc(s)

Description

Cap screw DIN 933

This text is machine translated.