• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Filler plug Plastic 50 pc(s)

1/2
Product type
Filler plug
Material
Plastic
Outside Ø
13.5 mm
Content
50 pc(s)
Inside diameter
0 mm
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 0 mm
  • Suitable for thread (metric): 16
  • Suitable for thread PG 13.5
  • Number of Entries: 0
Product type

Filler plug

Outside Ø

13.5 mm

Material

Plastic

Content

50 pc(s)

Inside diameter

0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961286 OBO Bettermann Filler plug Plastic 50 pc(s)

Description

Sealing plugs for dust and waterproof sealing of installed, not occupied V-TEC screwed cable glands.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?