• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann IBVE 25048 Connector

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Channel width = 250 mm
  • Channel height = 48 mm
  • Design = Bracket
  • Suitable for expansion joint = No
  • Material = Steel
  • Surface = galvanised
  • Equipotential bonding = No
Product type

Connector

Height

48 mm

Width

250 mm

Dim

(W x H) 250 mm x 48 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959381 OBO Bettermann IBVE 25048 Connector

Description

For the connection of underground installation channels at In-Beton-application. With two adjustable recordings for levelling units IBNEV

This text is machine translated.