• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann ZESR4 U 7011 Junction box inset

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = round
  • Suitable for underfloor channel = Yes
  • Suitable for hollow-ground = Yes
  • Suitable for double-Ground = Yes
  • The depth of the flooring recess = 5 mm
  • Floor Care = dry
  • Frame design = carpet protection frame
  • Installation diameter = 214 mm
  • Outer diameter = 234 mm
  • Material = polyamide (PA)
  • Color = gray
  • RAL-number =7011
Product type

Junction box inset

(Ø)

234 mm

Dim

(Ø) 234 mm

Factory colour

Grey

Outside Ø

234 mm

Recess diameter

214 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963394 OBO Bettermann ZESR4 U 7011 Junction box inset

Description

The Zugdoseneinsatz filler a square aperture of the nominal size 9 in channel systems. With universal mounting bracket. Carpet protection frame made of polyamide. Flooring recess 5 mm

This text is machine translated.