• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1591630 Axe 750 mm 2 kg Head weight 1200 g

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 205.00 / piece)
€ 205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Axtform: Competition standard
  • Glowing forged in the die: Yes
  • Head weight 1200 g
  • Suitable for professional use: No.
  • Cutting width 150 mm
  • Handle attachment: Wood, ring wedge
  • Style: Competition standard
  • Embroidery material: Hickory
Product type

Axe

Features

Hand protection

Weight

2 kg

Length

750 mm

Head weight

1200 g

UKCA

not relevant

Description

Optimum flight path through balanced balance
Specially designed for the requirements of the competition
Shape and design meet competition standards
Forged and finely polished axhead
With high-quality Hickory handle. Due to a special wood treatment very attractive
Secure fixing of the handle by 3-way twisting
Supplied with high-quality leather cutting edge protectors

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.