• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1593005 Hatchet 390 mm 1425 g Head weight 1100 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Glowing forged in the die: Yes
  • Head weight 1100 g
  • Suitable for professional use: No.
  • Cutting width 120 mm
  • Embroidery material: Hickory
Product type

Hatchet

Weight

1425 g

Length

390 mm

Head weight

1100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289535 Ochsenkopf 1593005 Hatchet 390 mm 1425 g Head weight 1100 g

Description

With forged nail claw
two-edged blade finely polished
with high-quality, straight handle in cowfoot shape made of Hickory wood

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)