• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1591738 Hatchet 500 mm 1615 g Head weight 1250 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Glowing forged in the die: Yes
  • Head weight 1250 g
  • Suitable for professional use: No.
  • Cutting width 100 mm
  • Handle material: Ash
Product type

Hatchet

Weight

1615 g

Dim

(L x W x H) 500 x 1250.00 x 200 mm

Length

500 mm

Width

1250.00 mm

Height

200 mm

Head weight

1250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289505 Ochsenkopf 1591738 Hatchet 500 mm 1615 g Head weight 1250 g

Description

Optimal splitting result with low application of force through wedge-shaped blade design
long life, low weight
with high-quality handle in Knauf-Form made of ash wood

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)