• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1592874 Axe 450 mm 1200 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: 3-edged, with side chamfers
  • Material: chromium-vanadium steel
  • Cutting width 45 mm
Product type

Axe

Weight

1200 g

Dim

(L x W x H) 450 x 45 x 200 mm

Length

450 mm

Width

45 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289532 Ochsenkopf 1592874 Axe 450 mm 1200 g

Description

For working on wooden surfaces, e.g. Wood beams
Chrome-Vanadium-Steel
Cutting finely polished

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)