• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1591908 Hollow wedge 170 mm 500 g

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Aluminum hollow wedge

  • Forged from high-quality aluminum
  • Suitable for cases and columns
  • The front and rear sides are provided with double longitudinal ribs
  • Particularly suitable for larger wood diameters
  • With replaceable wooden insert and aluminum ring or wear-resistant and weather-resistant plastic insert available
  • The insert extends the wedge effect and enables a larger spread And gap effect
  • The aluminum ring when using wood prevents chipping when driving in
  • Design of aluminum hollow wedge complete = aluminum hollow wedge, wood insert, aluminum ring

Technical specifications

  • Design: Front and back are provided with double longitudinal ribs
  • Material: Aluminium
  • Suitable for professional use: Yes
Product type

Hollow wedge

Weight

500 g

Dim

(L x W) 170 mm x 72 mm

Length

170 mm

Width

72 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289511 Ochsenkopf 1591908 Hollow wedge 170 mm 500 g

Description

Forged from high-quality aluminum
Suitable for cases and columns
The front and rear sides are provided with double longitudinal ribs
Particularly suitable for larger wood diameters
With replaceable wooden insert and aluminum ring or wear-resistant and weather-resistant plastic insert available
The insert extends the wedge effect and enables a larger spread And gap effect
The aluminum ring when using wood prevents chipping when driving in
Design of aluminum hollow wedge complete = aluminum hollow wedge, wood insert, aluminum ring

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)