• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1980998 Hook 1520 mm 4830 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ochsenkopf 1980998 Hook 1520 mm 4830 g

  • Ideal for turning trunk parts and entire tree trunks
  • Particularly suitable for heavy wood
  • Manufactured from a high strength aluminum alloy
  • With sturdy steel hook for a firm hold in the wood
  • Non-slip due to additional curved tip
  • Reliable due to high stability
  • Secure hold through additional rubber grip
  • Pipe length 1.46 m, total length 1.56 m.

Technical specifications

  • Load capacity (max.): 1600 N at the end of the lever
  • Grip material: Rubber grip
  • Material: High-strength aluminum
  • Opening (max.) 400 mm
  • Suitable for professional use: Yes
Product type

Hook

Weight

4830 g

Length

1520 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289585 Ochsenkopf 1980998 Hook 1520 mm 4830 g

Description

Ideal for turning trunk parts and entire tree trunks
Particularly suitable for heavy wood
Manufactured from a high strength aluminum alloy
With sturdy steel hook for a firm hold in the wood
Non-slip due to additional curved tip
Reliable due to high stability
Secure hold through additional rubber grip
Pipe length 1.46 m, total length 1.56 m.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.49*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)