• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODU KM1 020 123 934 007 Accessory For MEDI-SNAP Circular Connector

Product type
Bullet connector collet
Connector type
Plug
Connection
Connector
Content
1 pc(s)
Type
KM1 020 123 934 007
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 3.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ODU KM1 020 123 934 007 Accessory For MEDI-SNAP Circular Connector

Our service for you

Technical specifications

Type

KM1 020 123 934 007

Product type

Bullet connector collet

Connector type

Plug

Connection

Connector

Factory colour

Grey

Content

1 pc(s)

Cable Ø (max.)

6.5 mm

Cable Ø up to

5.3 mm

Connection angle

180°

Manufacturer part #

KM1 020 123 934 007

Cable Ø range

5.3 - 6.5 mm

RoHS-compliant

Yes

Series

MEDI-SNAP®

Packaging type

Piece

Type

Chuck for cable connectors

Documents & Downloads

Datasheet

Datasheet 748331 ODU KM1 020 123 934 007 Accessory For MEDI-SNAP Circular Connector

Description

Chuck with anti-twist protection. Connector consists of housing, contact insert, chuck and clamping nut.

Hints

Connector and clamping nut not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.16*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)