• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODU S11M07-P05MJG0-0000 MEDI-SNAP Circular Connector With Push-pull Lock Nominal current (details): 7.5 A Pins: 5

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
5
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ODU S11M07-P05MJG0-0000 MEDI-SNAP Circular Connector With Push-pull Lock Nominal current (details): 7.5 A Pins: 5

Our service for you

Technical specifications

  • Fire protection class UL94 V0/4.5
Type

S11M07-P05MJG0-0000

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

5

Connection

Soldering

Factory colour

Grey

Content

1 pc(s)

Nominal current

7.5 A

Nominal current - rounded value

7.5 A

Seal

Push-pull lock

Nominal voltage

500 V

Contact material

Brass, nickel and gold plated

Case material

PSU (polysulphone)

22

Connection angle

180°

Manufacturer part #

S11M07-P05MJG0-0000

Number of pins

5

(Ø)

14 mm

max. cross section

0.38 mm²

Cross-section range

0.38 mm² (max)

RoHS-compliant

Yes

IP50

Series

MEDI-SNAP®

Nominal voltage (details)

500 V

Nominal current (details)

7.5 A

Cross section

0.38 mm²

Pins

5

Connection

Solder

Temperature range

-50 to +120 °C

Documents & Downloads

Datasheet

Datasheet 748105 ODU S11M07-P05MJG0-0000 MEDI-SNAP Circular Connector With Push-pull Lock Nominal current (details): 7.5 A Pins: 5

Description

Connector consists of housing, contact insert, chuck and clamping nut. Coding using tongue and groove. Over 2000 mating cycles possible. The housing is 100% contact protected. Sterilisation (autoclaving) possible approx. 20 times. Very high chemical resistance and simple installation.

Scope of delivery

  • Housing including contact insert.

Hints

Chuck and clamping nut not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)