• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m White D1C92497 8K UHD, gold plated connectors HDMI cable

1/10
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Ultra High Speed

Cable length

5.00 m

Factory colour

White

Cable features

8K UHD

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 2731312 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m White D1C92497 8K UHD, gold plated connectors HDMI cable

User & Safety Instructions

User & Safety Instructions 2731312 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m White D1C92497 8K UHD, gold plated connectors HDMI cable

Description

Ready for the future in 8K (60Hz) - Oehlbach ultra high speed HDMI cable Black Magic MKII. This HDMI cable is certified by the HDMI organization and produces crystal clear images and sound for movies and games in 4K (with up to 120Hz and HDR10 Plus) and is also equipped for the 8K standard. It therefore has a bandwidth of 48 Gbit/s and supports all the important audio formats in home entertainment. For interference and loss-free signal transmission with triple shielding, an inner conductor made of OFC copper and fitted with 24 karat gold-plated plug contacts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)