• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Scope Vision 5G DVB-T2 DVB-T/T2 active planar antenna Indoors Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach scope Vision 5G always antenna for DVB-T2 with 5G filter

  • Antenna with extremely low-noise receiver unitPower supply possible via each USB interface (TV or PC)Can be placed in horizontal or vertical position24ct gold-plated contactsIncludes 5G noise filter

Technical specifications

Product type

DVB-T/T2 active planar antenna

Used at

Indoors

Type

Planar antenna

Reception

DVB-T2 (aerial)

Weight

588 g

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 2731318 Oehlbach Scope Vision 5G DVB-T2 DVB-T/T2 active planar antenna Indoors Black

Description

Based on our test winner, the Oehlbach Scope Vision, we now present their successor:The Oehlbach Scope Vision 5G is a compact indoor antenna that offers excellent DVB-T2 HD reception.The chic DVB-T2 HD antenna works with any external DVB-T2 HD receiver or TV with built-in DVB-T2 tuner.Excellent reception in proven Oehlbach qualityThanks to the new 5G filter the antenna is protected against disturbances by LTE & 5G frequencies, which lie very close to the frequency range of the DVB-T2 signal. In addition, the new receiver of the scope Vision 5G is stronger and provides for even rougher reception.The Oehlbach Scope Vision 5G gets the necessary current via USB cable. This means that it can also be powered directly from a TV set. If you prefer to use a socket, you can do so via the supplied power supply.Flexible set-upThe Oehlbach Scope Vision 5G is very compact and additionally extremely flexible in the set-up: Whether upright, horizontal or mounted on the wall with screws – you can place or mount the antenna directly where it receives the strongest signal. The extra-long antenna cable (is connected with the receiver or television) offers maximum freedom with its 1.8 meters.

This text is machine translated.

Scope of delivery

  • Antenna with USB-/antenna cable 1.8m
  • USB power adapter
  • Metal stand
  • User manual

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)