• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WITTENBERG SN 20 DVB-T ANTENNA / ROOF ANTENNA

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wittenberg SN 20 DVB-T outdoor antenna

  • Frequency range 470–862 MHz
  • 20 units
  • F-plug connection
  • Horizontal and vertical mounting possible
  • Green logo with a stylised television and a large dot. Underneath is the text 'DVB-T2 HD', which indicates digital terrestrial television broadcasting in high definition.

Technical specifications

Product type

DVB-T/T2 passive roof antenna

Used at

Outdoors

Dim

(L x W x H) 360 x 350 x 115 mm

Length

360 mm

Type

Roof antenna

Reception

DVB-T (aerial)

DVB-T2 (aerial)

Frequency range

470 - 582 MHz

582 - 862 MHz

Weight

1000 g

Factory colour

Silver

Width

350 mm

Height

115 mm

Frequency range

470 - 862 MHz

Gain

0 dB

Documents & Downloads

Datasheet

Datasheet 942667 WITTENBERG SN 20 DVB-T ANTENNA / ROOF ANTENNA

User & Safety Instructions

User & Safety Instructions 942667 WITTENBERG SN 20 DVB-T ANTENNA / ROOF ANTENNA

Description

DVB T high-performance antenna, compact design, logarithmic periodic measurement technology.

Features

  • F-plug connection
  • 20 units

Scope of delivery

  • Antenna
  • F-plug
  • Rubber grommet
  • Wall bracket
  • H/V Mast attachment
  • Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

What kind of DVB-T & DVB-T2 Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)