
Number
Schwaiger DVB-T rod antenna with magnetic base active
Highlights & Details
- Controllable amplifier 15 - 18 dB
- Magnetic base with rubberised lower side
- Connection cable 3 m
Technical specifications
- Product type
DVB-T/T2 active monopole antenna
- Used at
Indoors
- Dim
(L x W x H) 55 x 55 x 370 mm
- Length
55 mm
- Type
Monopole antenna
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DAB
DAB+
FM
- Frequency range
87,5 - 230 MHz
470 - 790 MHz
- Weight
218 g
- Factory colour
Black
- Width
55 mm
- Height
370 mm
- Amplification
22 dB
- Cable length
0 mm
- Version
Connection cable
- Frequency range
174 - 240 MHz / 470 - 862 MHz
- Power supply (details)
5 V via the receiver
- Gain
UHF = 18 dB / VHF = 15 dB
- Fitting type (details)
Magnet base
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 943084 Schwaiger ANT04DTA 031 DVB-T/T2 active monopole antenna Indoors Amplification: 22 dB Black
Information
Information 943084 Schwaiger ANT04DTA 031 DVB-T/T2 active monopole antenna Indoors Amplification: 22 dB Black
Description
Features
- For receiving analogue and digital TV-signals in the VHF and UHF-range
- Also suitable for receiving digital radio programmes (DAB)
- No new alignment (horizontal/vertical) necessary for differently polarised stations.
- Avoiding interferences through mobile phones or cordless phones through in-built filters
- 5 V DC power supply via the coax-cable directly from DVB-T receiver.
Scope of delivery
- Rod antenna
- Magnet base
- 3 m connection cable



