• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB cable USB 2.0 USB-A plug, Apple Lightning plug 3.00 m Blue, Black gold plated connectors 9324

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oehlbach lightning cable "USB Plus LI". 3.00 m

  • OFC oxygen-free copper
  • Highly flexible cable
  • High-durability contacts
  • Loss-free signal transmission
  • A logo with the text 'Compatible with iPhone, iPad, iPod', indicating that the accessory is compatible with Apple devices.
  • The image shows the Oehlbach brand logo with a stylised 'O' symbol and the brand name in black lettering.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

Blue

Black

Cable length

3.00 m

Cable features

gold plated connectors

Cable design

Round

Connector version

straight

Copper

Connection type

USB

Apple Lightning

Cable type

Data cable

Charger lead

Compatible with

iPhone 5

iPhone 5C

iPhone 5S

iPhone 6

iPhone 6 Plus

iPhone 6S

iPhone 6S Plus

iPhone SE (1st Gen)

iPhone 7

iPhone 7 Plus

iPad 4

iPad mini

iPad mini Retina (2013)

iPad mini 3

iPad mini 4

iPad Air

iPad Air 2

iPad Pro 9.7

iPad Pro 12.9

iPod nano 7th Gen

iPod touch 5th Gen

Show more
Compatible with Apple devices

iPad

iPhone

iPod

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1516167 Oehlbach USB cable USB 2.0 USB-A plug, Apple Lightning plug 3.00 m Blue, Black gold plated connectors 9324

Description

The 4 Star Oehlbach USB cable is thanks to 24 carat gold-plated contacts evolution absolute guarantee for perfect contact safety and a secure connection. The 2-way shielding is negating all interference completely and a robust metal plug offers a perfect grip. However, the cable in different lengths and with different plug-in variants are available, nene very flexible.

This text is machine translated.

Features

  • Metal Plugs
  • Cable sheath: TPE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)