• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Black/golden triple shielding D1C9544

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Adapter cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Adapter cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black/golden

Cable length

5.00 m

Signal flow

Bidirectional (A↔B)

Cable features

triple shielding

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384243 Oehlbach USB cable USB 2.0 USB-A plug, USB-B plug 5.00 m Black/golden triple shielding D1C9544

Description

USB-type B-connections are often found in audio amplifiers, printers or scanners, storage media or presentation projectors. With this type of connection, absolutely reliable and loss-free data transfers are particularly important. This is exactly what the Oehlbach USB 2.0 data cable USB Primus B. You can use the USB A-connection reversible - that is, on both sides. Oehlbach's USB Primus B creates a state of the art connection with the USB type A on type B cable. This special quality is produced primarily by a monocrystalline oxygen-free inner conductor made of HPOCC copper. Under a triple shielding it provides for unrestricted data transfer. The USB Primus B cable with 24kt gold-plated solid metal plugs receives 100% contact security at the two connections. Further protection is provided by the high-quality fabric sheath of the cable. This prevents an accidental bending and finally strengthens the durability of this premium cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)