• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OETIKER 14100513 OETIKER 14100513 N/A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OETIKER 14100513 N/A

  • Reference back force 2000 N
  • Suitable for LowProfile and StepLess clamps of product group 168
  • Jaw tips are precise and fit for the clamping hook
  • Knee lever mechanism with high mechanical transmission
  • First-supplier quality

Technical specifications

Dim

(L x W x H) 217 x 65 x 22 mm

Weight

265 g

Content

1 pc(s)

Width

65 mm

Height

22 mm

Length

217 mm

Documents & Downloads

Datasheet

Datasheet 3796464 OETIKER 14100513 OETIKER 14100513 N/A

User & Safety Instructions

User & Safety Instructions 3796464 OETIKER 14100513 OETIKER 14100513 N/A

Description

Never improvise again: The HIP 2000|513 assembly clamp in original equipment manufacturer quality is specially developed for LowProfile and StepLess clamping clamps of the 168 product group, installed in many new vehicles such as BMW. The jaw tips are designed in such a way that they meet the requirements of the clamping hook precisely and precisely fitting.
The knee lever mechanism with higher mechanical transmission reduces the force required when the clip is pressed together and provides for an optimum clamping force at the highest form-fitting capability. The reference baking force is 2000 N.
The opening gap is 20.9 mm, the jaw width is 2.0 mm, the maximum ear width is 13.0 mm. With 220.0 mm length, 87.0 mm width and weighs just 286 g, the clamp pliers remain light and handy for work within the chassis.

This text is machine translated.

Features

  • Assembly pliers in original equipment quality
  • Knee lever mechanism with high mechanical transmission
  • Form-fitting jaw tips for the clamping hook
  • For LowProfile and StepLess clamps of product group 168

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)