• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A1311860 A1311860 Control knob + hand Black (Ø x H) 18.8 mm x 12.5 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Control knob
Axle mount
6 mm
Height
12.5 mm
(Ø)
18.8 mm
Features
+ hand
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indicator knob

Our service for you

Technical specifications

Product type

Control knob

Features

+ hand

Axle mount

6 mm

Height

12.5 mm

(Ø)

18.8 mm

Dim

(Ø x H) 18.8 mm x 12.5 mm

Factory colour

Black

Material

Duroplast

Content

1 pc(s)

Type

A1311860

RoHS-compliant

Yes

Material (details)

Duroplast

Documents & Downloads

Datasheet

Datasheet 717745 OKW A1311860 A1311860 Control knob + hand Black (Ø x H) 18.8 mm x 12.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717745 OKW A1311860 A1311860 Control knob + hand Black (Ø x H) 18.8 mm x 12.5 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)