• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A1416449 A1416449 Control knob Aluminium (Ø x H) 15.9 mm x 15 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Control knob
Axle mount
4 mm
Length
18 mm
Height
15 mm
(Ø)
15.9 mm
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Rotary knobs with side screw fastening

Our service for you

Technical specifications

Product type

Control knob

Axle mount

4 mm

Length

18 mm

Height

15 mm

(Ø)

15.9 mm

Dim

(Ø x H) 15.9 mm x 15 mm

Factory colour

Aluminium

Material

Thermoplastic

Aluminium

Content

1 pc(s)

Type

A1416449

RoHS-compliant

Yes

Material (details)

thermoplastic · aluminium cap

Documents & Downloads

Datasheet

Datasheet 717818 OKW A1416449 A1416449 Control knob Aluminium (Ø x H) 15.9 mm x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717818 OKW A1416449 A1416449 Control knob Aluminium (Ø x H) 15.9 mm x 15 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)