• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A1438461 A1438461 Control knob Aluminium (Ø x H) 37.8 mm x 15.9 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Control knob
Axle mount
6 mm
Height
15.9 mm
(Ø)
37.8 mm
Dim
(Ø x H) 37.8 mm x 15.9 mm
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary knobs with side screw fastening

Our service for you

Technical specifications

Product type

Control knob

Axle mount

6 mm

Height

15.9 mm

(Ø)

37.8 mm

Dim

(Ø x H) 37.8 mm x 15.9 mm

Factory colour

Aluminium

Material

Thermoplastic

Aluminium

Content

1 pc(s)

Type

A1438461

RoHS-compliant

Yes

Material (details)

thermoplastic, aluminium cap.
With smooth handle surface.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)