• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 5925 Dummy camera with flashing LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olympus dummy camera DC 400

  • For indoor and protected outdoor areas
  • Flashing LED for driving simulation
  • Wall mounting
  • This text is machine translated.

Technical specifications

  • Operates with 2 AA batteries (not included)
Product type

Dummy camera

Dim

(W x H x D) 210 x 80 x 170 mm

Enclosure material

Metal

Weight

235 g

Width

210 mm

Height

80 mm

Depth

170 mm

CCTV cam features

with flashing LED

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2175965 Olympia 5925 Dummy camera with flashing LED

User & Safety Instructions

User & Safety Instructions 2175965 Olympia 5925 Dummy camera with flashing LED

Description

Features

  • Can be swiveled in two directions
  • IR-LED replicas.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)