• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 7031 ST 200 B Key safe box Combination

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key safe box Olympia ST 200 B 7031 with Combination;Free kerbside delivery

  • For keys or access cards
  • 4stellige combination of numbers
  • Padlock, weather-resistant
  • This text is machine translated.

Technical specifications

Dim

(W x H x D) 90 x 187.7 x 40 mm

Product type

Key safe box

Lock type

Combination

Width

90 mm

Height

187.7 mm

Depth

40 mm

Weight

559 g

Factory colour

Black

Grey

Franking

Free kerbside delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2163555 Olympia 7031 ST 200 B Key safe box Combination

User & Safety Instructions

User & Safety Instructions 2163555 Olympia 7031 ST 200 B Key safe box Combination

Description

Features

  • Padlock with rubber protection around the bracket
  • Security lock with combination of numbers: 4 adjustable digits
  • Aluminum safety key cabinet: Weather-resistant.

Scope of delivery

  • Key deposit box
  • User manual.

Hints

For added security, the ST 200B should be installed in a discreet and poorly visible place.

More interesting products

(*All information is plus legal VAT)