• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Motion detector BM 200 White 5972

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Olymp - BM 200, motion detector

  • As an alarm notification during movement
  • Alarm volume 100 dB/90 dB(A)
  • Detection range 5 meters
  • This text is machine translated.

Technical specifications

  • Battery operation: 4 x AA (not included)
Product type

Mini alarm system

Dim

(W x H x D) 49 x 142 x 51 mm

Component

Motion detector

Power supply (LOV)

battery-powered

mains-powered (optional)

Detection angle

110°

Doesn't apply

Weight

130 g

Factory colour

White

Width

49 mm

Height

142 mm

Depth

51 mm

Documents & Downloads

Datasheet

Datasheet 2175970 Olympia Motion detector BM 200 White 5972

User & Safety Instructions

User & Safety Instructions 2175970 Olympia Motion detector BM 200 White 5972

User & Safety Instructions 2175970 Olympia Motion detector BM 200 White 5972

Conformity certificate

Conformity certificate 2175970 Olympia Motion detector BM 200 White 5972

Description

Features

  • Alarm Siren
  • Wall mounting
  • with 2 mini remote controls for activating/deactivating (included per FB 3 x LR44)
  • Operation with power supply possible (not included in the delivery).

Scope of delivery

  • Motion detector
  • 2 x remote control
  • 6 x batteries LR44
  • Wall bracket
  • 2 x dowels, 2 x screws
  • User manual.

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.