• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia Motion detector BMD 210 White 5976

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olymp - BMD 210, motion detector

  • As an alarm notification during movement
  • Alarm volume 95 dB/85 dB(A)
  • Detection range 5 meters

Technical specifications

  • Battery operation: 4 x AA (not included)
Product type

Mini alarm system

Dim

(W x H x D) 125 x 95 x 35 mm

Component

Motion detector

Power supply (LOV)

battery-powered

mains-powered (optional)

Detection angle

360°

n.rel.

Weight

150 g

Factory colour

White

Width

125 mm

Height

95 mm

Depth

35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2175971 Olympia Motion detector BMD 210 White 5976

User & Safety Instructions

User & Safety Instructions 2175971 Olympia Motion detector BMD 210 White 5976

Description

ideal for: Home, business, caravan, camping, garage, Office space, etc.

This text is machine translated.

Features

  • With 2 mini remote controls for activating/deactivating (included per FB 3 x LR44)
  • Delay time for leaving and entering the secured room (5 - 10 seconds fixed)
  • Operation with power supply possible (not included in the delivery).

Scope of delivery

  • Motion detector
  • 2 x remote control
  • 6 x battery LR44
  • Ceiling suspension
  • 3 x screws, 3 x plugs
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.77*

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)