• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Light curtain incl. LED 120 dB SY-5045276

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

873 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Entry detector

  • 5 audio tunes
  • 4 volume levels
  • Motion detector (PIR sensor) with approx. 6 m range
  • Speaker + 2 red LEDs

Our service for you

Technical specifications

  • Sensor unit:Power supply: 3 batteries of type AAA/Micro
  • Transmission frequency: 433 MHz
  • Wireless range: up to 120 m
  • PIR sensor detection angle: horizontal about 100°
  • PIR range: approx. 6 m
  • Dimensions (H x W x D): 145 x 90 x 45 mm
  • Weight: approx. 60 g
  • Signalling unit:Power supply: 3 batteries of type “Baby/C” or alternatively via power supply (not included), 5 V/DC, min. 500 mA, round plug 3.5/1.3 mm
  • Loudness: 91 - 125 dB
  • Dimensions (H x W x D): 95 x 65 x 33 mm
  • Weight: approx. 150 g
Product type

Mini alarm system

Component

Light curtain

Power supply (LOV)

battery-powered

mains-powered

Detection angle

100°

120 m

Doesn't apply

Receiver size

(B x H x T) 65 x 95 x 33 mm

Transmitter dimensions

(B x H x T) 90 x 145 x 45 mm

Viewing width

6 m

Radio frequency

433 MHz

Features

incl. LED

Sound pressure

120 dB

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522638 Sygonix Light curtain incl. LED 120 dB SY-5045276

Warranty Terms

Warranty Terms 2522638 Sygonix Light curtain incl. LED 120 dB SY-5045276

Description

This text is machine translated.

The passage detector signals, for example, the entry of a person in the sales room of a business. He also serves as a perfect deterrent for house or garage and protects against undetected access.
A PIR sensor is built into the sensor unit, which responds to temperature changes within the detection range, e.g. if a person enters the detection range. Thereupon, the signal unit sends a wireless signal to the signalling unit. This emits an audio signal (5 different signal tones and 4 different volume levels); two LEDs also flash.
The sensor and signalling units are operated with batteries. The signalling unit, however, can also be operated with an external power supply (not included, can be ordered separately).

Scope of delivery

  • Sensor unit
  • Signal unit
  • Installation materials (3 screws, 3 dowels, 3 rubber rings)
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)