• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security Door handle alarm 113 dB 100183

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 29.99
-33 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic door handle alarm "HOME"

  • Alarm or dog barking
  • 9 V battery
  • Up to 113 dB

Technical specifications

Product type

Mini alarm system

Dim

(W x H x D) 70 x 110 x 35 mm

Component

Door handle alarm

Power supply (LOV)

battery-powered

Doesn't apply

Operating voltage

9 V

Weight

178 g

Width

70 mm

Height

110 mm

Depth

35 mm

Sound pressure

113 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396940 kh-security Door handle alarm 113 dB 100183

User & Safety Instructions 1396940 kh-security Door handle alarm 113 dB 100183

Description

The operation is very easy! Simply connect the door handle alarm with a 9V battery (not included), switch on, and to a door handle or knauf hang - done! Already every movement on the door handle or at the door leads to loud alarm and indicates that someone reliable access to your room, your house or your home, etc. give. At the same time, the burglars frightened, because he feared must, by the noise, which he has caused to be discovered.

This text is machine translated.

Scope of delivery

  • Electronic door handle alarm "HOME"
  • User manual.

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)