• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kh-security Door alarm Travel 110 dB 100199

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door/window alarm

Dim

(W x H x D) 68 x 140 x 15 mm

Component

Door alarm

Power supply (LOV)

battery-powered

Doesn't apply

Weight

38 g

Width

68 mm

Height

140 mm

Depth

15 mm

Sound pressure

110 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486575 kh-security Door alarm Travel 110 dB 100199

User & Safety Instructions 1486575 kh-security Door alarm Travel 110 dB 100199

Description

The device detects the movement to a door and reliably triggers the extremely loud alarm (110 dB). In this way, burglars frightened and sold before you can enter into the apartment. Due to the low weight of only 38 grams, the door handle alarm used everywhere, even in the hotel, holiday house, holiday house or in the mobile home. In addition, an acoustic signal - in this way, the door handle alarm also in the business can be used, for example, to draw the attention of customers on entering.

This text is machine translated.

Scope of delivery

  • Door handle alarm
  • User manual.

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)