• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Indexa Motion detector MA80P 33551

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 35.99
-11 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless Motion Detector MA80P

  • Including hinge bracket
  • Wireless range max. 30 m

Technical specifications

Product type

Mini alarm system

Dim

(W x H x D) 70 x 112 x 52 mm

Component

Motion detector

Power supply (LOV)

battery-powered

Detection angle


8 m x 100°

30 m

Doesn't apply

Operating voltage

9 V DC

Radio frequency

433 MHz

Weight

96 g

Width

70 mm

Height

112 mm

Depth

52 mm

Frequency

433.92 MHz

Operating voltage

9 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 754296 Indexa Motion detector MA80P 33551

Description

This wireless motion detector MA80P can be used to protect additional rooms. The electric guard dog 75 41 53 is triggered to record via radio signal.

Features

  • Sensor: passive infrared.

Scope of delivery

  • Wireless motion detector
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.98€ 113.98*

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)