• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH Wireless pressure mat alarm TMF01 Black 95 dB 33621

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TMF01 Wireless-Alarm-Pressure mat for inconspicuous People message/cat door bell

  • Discreet entrance protection
  • Can be used as a cat door bell
  • Everyday helper in the area of care / children
  • Ready to use in seconds

Technical specifications

  • Alarm signal duration: approx. 30 s
  • Material: black PVC (mat), white PVC (alarm sounder)
  • Temperature range: -15° to + 40° C (mat), 0° to + 40° C (sounder)
Product type

Mini alarm system

Component

Wireless pressure mat alarm

Power supply (LOV)

battery-powered

Receiver size

94 x 130 x 42 mm

Transmitter dimensions

560 x 360 mm

Operating voltage

3.7 V

5 V

Factory colour

Black

Sound pressure

95 dB

Documents & Downloads

Datasheet

Datasheet 2898332 PENTATECH Wireless pressure mat alarm TMF01 Black 95 dB 33621

User & Safety Instructions

User & Safety Instructions 2898332 PENTATECH Wireless pressure mat alarm TMF01 Black 95 dB 33621

Description


Wireless alarm-floor mat TMF01: For visitors. For your cat. Against burglars.
Who would suspect that your foot scraper will make noise when you enter? The wireless alarm floor mat is an inconspicuous and simple solution to anyone entering or leaving the room. With reliable reporting by mechanical contact and universally applicable.

Ready to use in seconds.
Simply insert the batteries in the radio transmitter and in the radio transmitter and put the mat under the foot deflector or carpet. The radio transmitter is hidden in the mat and is connected to the signal transmitter via radio. It can be placed freely in the house and can be taken along in every room or in the garden. On entering the mat either a loud alarm or a gong sounds at the signal transmitter. The TMF01 is particularly inconspicuous, because its function is not visible from the outside. Thus, it is also very well suited for protecting open doors or corridors.

Everyday helper in the area of care / children.
This step mat is a practical everyday aid for more safety in home care. The step mat is simply placed under the bed template or carpet. If you are a family member or nurse, you can position the signal generator in the place where you hear the signal well. If the patient leaves the room or bed, an acoustic signal sounds. This allows you to intervene quickly and to prevent falls, disorientation or other dangers.
The floor mat is also a smart solution for parents who want to be warned when their child gets up alone at night.

Special function for cat lovers.
The extra feature of this product: The step mat is also excellently suitable for use as a cat door bell. If your cat sits on the mat in front of the closed apartment door, the signal sounds immediately inside. So that you are comfortably informed and there is no need to check whether your favorite is already back and waiting at the door. The mat is suitable for use in dry places. It must not be used in rain or in water.

This text is machine translated.

Features

  • Simple switch operation with 3 functions: Alarm, loud gong, quiet gong
  • Signalling Devices
  • Also suitable for corridors or passageways.

Scope of delivery

  • Step mat included Radio transmitter
  • CR2032 lithium battery for the radio transmitter
  • Signalling Devices
  • 2 screws and 2 dowels

Hints

Only for use in dry areas, it must not be exposed to rain or water.
Order 3 x 1.5V C-batteries (MN1400) for the signal transmitter separately (not included in the delivery).

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)