• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG 10009 10009 Single turn rotary pot Mono 0.4 W 100 Ω 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
100 Ω
Resistance characteristic
linear
Output
Mono
Power rating
0.4 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 100 Ω
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

100 Ω

Resistance characteristic

linear

Output

Mono

Power rating

0.4 W

Connection

Wire

Mechanical angle

300°

Axle length

20 mm

Axle type

Plastic

Smooth

Round

Axle Ø

6 mm

Thread size

M10

Content

1 pc(s)

Type

10009

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1665471 OMEG 10009 10009 Single turn rotary pot Mono 0.4 W 100 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1665471 OMEG 10009 10009 Single turn rotary pot Mono 0.4 W 100 Ω 1 pc(s)

Description

Scope of delivery

  • 10009.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)