• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG 9815 9815 Single turn rotary pot Mono 0.2 W 1 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
1 kΩ
Resistance characteristic
logarithmic
Output
Mono
Power rating
0.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 1 kΩ
  • logarithmic

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

1 kΩ

Resistance characteristic

logarithmic

Output

Mono

Power rating

0.2 W

Mechanical angle

300°

Axle length

50 mm

Axle type

Plastic

Smooth

Axle Ø

6 mm

Thread size

M10

Content

1 pc(s)

Type

9815

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1663899 OMEG 9815 9815 Single turn rotary pot Mono 0.2 W 1 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1663899 OMEG 9815 9815 Single turn rotary pot Mono 0.2 W 1 kΩ 1 pc(s)

Description

Scope of delivery

  • 9815.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)