• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG PC2G16BU CEP F22 F:35 B22K PC2G16BU CEP F22 F:35 B22K Single turn rotary pot Stereo 0.12 W 22 kΩ 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Single turn rotary pot
Resistance
22 kΩ
Resistance characteristic
logarithmic
Output
Stereo
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 22 kΩ
  • logarithmic

Technical specifications

Packaging type

Piece

Product type

Single turn rotary pot

Resistance

22 kΩ

Resistance characteristic

logarithmic

Output

Stereo

Power rating

0.12 W

Switching voltage (max.)

350 V DC

Connection

Print

Mechanical angle

270°

Torque (max.)

1.5 Ncm

Axle length

35 mm

Axle type

Plastic

Smooth

Axle Ø

4 mm

Thread length

6 mm

Min. temperature

70 °C

Max. temperature

-25 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

PC2G16BU CEP F22 F:35 B22K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795594 OMEG PC2G16BU CEP F22 F:35 B22K PC2G16BU CEP F22 F:35 B22K Single turn rotary pot Stereo 0.12 W 22 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1795594 OMEG PC2G16BU CEP F22 F:35 B22K PC2G16BU CEP F22 F:35 B22K Single turn rotary pot Stereo 0.12 W 22 kΩ 1 pc(s) Piece

Description

Scope of delivery

  • PC2G16BU CEP F22 F:35 B22K.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)