• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnilux R50 UV light bulb E14 40 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNILUX R50 230V/40W E-14 UV refl.-LAMP

  • 40 W

Technical specifications

  • Voltage: 230 V AC, 50 Hz
  • Rated power: 40 W
  • Socket: E-14
  • Life: 1000 h
Product type

UV light bulb

E14

40 W

Documents & Downloads

Information

Information 592418 Omnilux R50 UV light bulb E14 40 W

Description

Features

  • An essential design
  • Simply screw-with a standard socket
  • Very high light output
  • A variety of application possibilities
  • Already, fascinated by the "black light effect" is still: white fabrics and objects as well as UV-active material light in the dark light!
  • No ballast needed!.

Hints

Special Purpose Bulbs (not suitable for home lighting)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.