• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 60206789 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elastic band 800 with ratchet 8 m/50 mm black

  • Tension belt

Technical specifications

Dim

(W x H x D) 150 x 50 x 90 mm

Product type

Strap

n.rel.

Weight

400 g

Width

150 mm

Height

50 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593911 Omnitronic 60206789 1 pc(s)

Description

Tension belt · Lashing strap 50mm · In accordance with DIN 12195-2. · 1-piece · Length 8 m · LC 2000/4000 daN round sling · With ratchet · Tape color black

This text is machine translated.

What kind of Crossbar Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)