• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic AS-02

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shipping weight: 1,500 kg
Product type

Pop filter

Factory colour

Black

Dim

(L x W x H) 300 x 420 x 160 mm

Weight

1.2 kg

Length

300 mm

Width

420 mm

Height

160 mm

Depth

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375996 Omnitronic AS-02

Description

Microphone absorber system for studio and live applications.

This text is machine translated.

Features

  • Portable absorber/diffuser for studio and live applications
  • Reduces disturbing influences such as room reflections, echoes and background noises in vocal and instrumental recordings to a minimum
  • Chrome plated steel frame with high density acoustic foam
  • Tripod screw terminal for all common microphone stands with standard internal thread (16 mm/5/8"")
  • For mounting behind the microphone with adjustable spacing
  • Dimensions (L x W x H): 420 x 160 x 300 mm
  • Weight: 1.2 kg

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)