• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic DR-1000 MK2

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic DR-1000 MK2 Receiver

  • Multi-frequency radio receiver, True Diversity

Technical specifications

  • System: True Diversity, single channel
  • Carrier frequency: UHF 740-764 MHz
  • Switching bandwidth 24 MHz
  • Number of frequencies 192
  • Step width 125 kHz
  • Frequency stability: ± 0.005%
  • Threshold:
  • 105 dB
  • 96> dB dynamic range
  • Modulation method: FM
  • Range 100 m (with visual contact)
  • Audio bandwidth 40-18,000 Hz
  • Audio output: 3-pin XLR, bal.
  • 6.3 mm jack, unbalanced
  • Power supply: 100-240 V AC, 50-60 Hz ~ via supplied power supply
  • Total connected wattage 6 W
  • Dimensions (LxWxH) 213 x 150 x 40 mm
  • Weight: 600 g
Product type

Radio receiver

Factory colour

Black

Dim

(L x W x H) 213 x 150 x 40 mm

Weight

1.5 kg

Length

213 mm

Width

150 mm

Height

40 mm

No. of frequencies (adjustable)

192

Channels

1

Height (min.)

40 mm

Depth

213 mm

100 m

Interfaces

XLR out

No of. XLR outputs

1 x

Transmission frequency

740-764 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313518 Omnitronic DR-1000 MK2

Information

Information 313518 Omnitronic DR-1000 MK2

Description

Multi-frequency radio receiver, True Diversity · Multi-frequency radio receiver with UHF pilot tone technology (PLL) · True diversity technology for the best reception quality · Two removable antennas (BNC connector) · Operation in the interference-free UHF range (740-764 MHz) · 192 freely selectable frequencies can be switched in 125 kHz steps (40 frequencies per MHz) · Range with visual contact approx. 100 meters · System can be extended to up to 16 receivers with 16 microphones · LCD display for battery capacity of the transmitter, antenna A/B, RF reception strength, AF audio level and frequency · Automatic station search (auto-scan) · Output signal controller · Lock mode prevents unwanted changes by the user, even accidental shutdown · Mute when there is no or weak signal · XLR and 6.3 mm jack output · Power supply via supplied power supply unit · Heavy duty metal casing · Rack mounting frame available separately · Antenna splitter for easier operation with several receivers and antenna amplifiers available separately · Hand microphone, belt transmitter, lavalier and headband microphone available separately

This text is machine translated.

Hints

Registration and fee in Germany

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)